Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73286-0070
Newark Part No.46AM3372
Product Range73286 Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.560 |
| 5+ | $81.180 |
| 10+ | $77.800 |
| 25+ | $76.400 |
| 50+ | $75.310 |
| 100+ | $74.610 |
Price for:Each
Minimum: 1
Multiple: 1
$84.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73286-0070
Newark Part No.46AM3372
Product Range73286 Series
Capacitance10pF
Voltage Rating100VDC
Current Rating5A
Capacitor Case StyleAxial
Capacitor MountingThrough Hole
Capacitance Tolerance-
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max-
Insulation Resistance-
Dielectric Characteristic-
Product Range73286 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10pF
Current Rating
5A
Capacitor Mounting
Through Hole
Operating Temperature Min
-55°C
DC Resistance Max
-
Dielectric Characteristic
-
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
100VDC
Capacitor Case Style
Axial
Capacitance Tolerance
-
Operating Temperature Max
125°C
Insulation Resistance
-
Product Range
73286 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
