Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No76044-5001
Newark Part No.29AH8913
Product Range76044 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.110 |
| 5+ | $42.290 |
| 10+ | $41.550 |
| 25+ | $40.960 |
| 50+ | $40.390 |
| 100+ | $39.950 |
| 250+ | $39.660 |
Price for:Each
Minimum: 1
Multiple: 1
$43.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No76044-5001
Newark Part No.29AH8913
Product Range76044 Series
No. of Contacts2 x 20 Contacts
Port Configuration2 x 1 (Stacked)
Heat SinkWithout Heat Sink
Light PipesWith Light Pipe
Connector MountingThrough Hole, Press-Fit
Product Range76044 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
2 x 20 Contacts
Heat Sink
Without Heat Sink
Connector Mounting
Through Hole, Press-Fit
SVHC
No SVHC (04-Feb-2026)
Port Configuration
2 x 1 (Stacked)
Light Pipes
With Light Pipe
Product Range
76044 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate