Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $13.550 |
1000+ | $12.560 |
2000+ | $12.360 |
4000+ | $12.220 |
6000+ | $11.890 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$6,775.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
No. of Contacts
68Contacts
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Gender
Plug
Product Range
78758
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Alternatives for 78758-0002
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate