Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No78800-0001
Newark Part No.51Y5230
Product Range78800
Also Known AsGTIN UPC EAN: 887191293790
Technical Datasheet
Memory / Card TypeMicro SIM
Insert & Eject MechanismPush-Pull
Connector TypeMicro SIM
No. of Contacts6Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range78800
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 78800-0001 is a 6-circuit 1.50mm hinged-style micro-SIM card socket without detect switch, with gold-plated phosphor bronze contacts. This 78800 series memory card socket has surface mount termination and PCB mounting.
Technical Specifications
Memory / Card Type
Micro SIM
Connector Type
Micro SIM
Contact Material
Phosphor Bronze
Product Range
78800
Insert & Eject Mechanism
Push-Pull
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate