Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No83421-9050
Newark Part No.85AJ8557
Product RangeCommercial Micro-D 83421 Series
Your Part Number
204 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.790 |
| 5+ | $60.930 |
| 10+ | $60.100 |
| 25+ | $59.130 |
| 50+ | $58.780 |
| 100+ | $57.960 |
Price for:Each
Minimum: 1
Multiple: 1
$61.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No83421-9050
Newark Part No.85AJ8557
Product RangeCommercial Micro-D 83421 Series
Connector to ConnectorCMD Receptacle to CMD Receptacle
No. of Positions9Positions
Cable Length - Imperial35.82"
Cable Length - Metric910mm
Jacket ColorBlack
Product RangeCommercial Micro-D 83421 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
CMD Receptacle to CMD Receptacle
Cable Length - Imperial
35.82"
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
No. of Positions
9Positions
Cable Length - Metric
910mm
Product Range
Commercial Micro-D 83421 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate