Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No93600-0412
Newark Part No.26AM6790
Product RangeGWconnect 93600 Series
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $2.030 |
10+ | $1.810 |
25+ | $1.750 |
50+ | $1.700 |
100+ | $1.630 |
250+ | $1.490 |
500+ | $1.390 |
1000+ | $1.230 |
Price for:Each
Minimum: 1
Multiple: 1
$2.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No93600-0412
Newark Part No.26AM6790
Product RangeGWconnect 93600 Series
Product RangeGWconnect 93600 Series
Thread Size - MetricPG16
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
Cable Diameter Min9mm
Cable Diameter Max13mm
IP / NEMA RatingIP68
SVHCTo Be Advised
Technical Specifications
Product Range
GWconnect 93600 Series
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
9mm
IP / NEMA Rating
IP68
Thread Size - Metric
PG16
Gland Colour
Grey
Cable Diameter Max
13mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate