Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No93601-0125
Newark Part No.83AK7477
Product RangeGWconnect 93601 Series
Your Part Number
70 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.650 |
| 10+ | $5.710 |
| 25+ | $5.390 |
| 50+ | $5.140 |
| 100+ | $4.920 |
| 250+ | $4.640 |
| 500+ | $4.450 |
| 1000+ | $4.250 |
Price for:Each
Minimum: 1
Multiple: 1
$6.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93601-0125
Newark Part No.83AK7477
Product RangeGWconnect 93601 Series
Product RangeGWconnect 93601 Series
Heavy Duty Connector TypeInsert
No. of Contacts3 Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypeScrew Pin
Current Rating10A
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
GWconnect 93601 Series
No. of Contacts
3 Contacts
Gender
Plug
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
3A
Heavy Duty Contact Type
Screw Pin
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate