Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No93601-0616
Newark Part No.83AK7490
Product RangeGWconnect 93601 Series
60 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.980 |
| 10+ | $7.670 |
| 25+ | $7.130 |
| 50+ | $6.950 |
| 100+ | $6.760 |
Price for:Each
Minimum: 1
Multiple: 1
$8.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No93601-0616
Newark Part No.83AK7490
Product RangeGWconnect 93601 Series
Heavy Duty Connector TypeBase, Bulkhead Mount, Top Entry
Connector Body MaterialAluminium Body
Locking Type1 Lever
Rectangular Shell Size3A
For Use WithMolex Size 3A S-A, S-D, S-Q, S-IEC, & S-CX Inserts
Product RangeGWconnect 93601 Series
SVHCTo Be Advised
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount, Top Entry
Locking Type
1 Lever
For Use With
Molex Size 3A S-A, S-D, S-Q, S-IEC, & S-CX Inserts
SVHC
To Be Advised
Connector Body Material
Aluminium Body
Rectangular Shell Size
3A
Product Range
GWconnect 93601 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate