Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $189.020 |
3+ | $185.410 |
6+ | $181.880 |
Price for:Each
Minimum: 1
Multiple: 1
$189.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLYKOTE
Manufacturer Part NoMOLYKOTE G-1067, 1KG
Newark Part No.79AK2533
Lubricant TypeGrease Synthetic
Dispensing Method-
Volume-
Weight1kg
Product Range-
SVHCTo Be Advised
Technical Specifications
Lubricant Type
Grease Synthetic
Volume
-
Product Range
-
Dispensing Method
-
Weight
1kg
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate