New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Chemicals & Adhesives
                      3. Sealants
                      Print Page

                      RTV108 2.8OZ TUBE

                      Sealant, Silicone RTV, 1-Part, Electrical, Electronics, Tube, Transparent, 2.8fl.oz (US)

                      MOMENTIVE PERFORMANCE MATERIALS RTV108 2.8OZ TUBE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOMENTIVE PERFORMANCE MATERIALS
                      Manufacturer Part NoRTV108 2.8OZ TUBE
                      Newark Part No.00Z645
                      Product RangeRTV100 Series
                      Also Known AsRTV108-85ML
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,197 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$11.790
                      10+$11.220
                      25+$10.910
                      50+$10.580
                      100+$10.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $11.79
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOMENTIVE PERFORMANCE MATERIALS
                      Manufacturer Part NoRTV108 2.8OZ TUBE
                      Newark Part No.00Z645
                      Product RangeRTV100 Series
                      Also Known AsRTV108-85ML
                      Technical Datasheet

                      Data Sheet

                      Sealant TypeSilicone
                      Sealant ApplicationsElectrical, Electronics
                      Dispensing MethodTube
                      Sealant ColorTransparent
                      Volume2.8fl.oz (US)
                      Weight-
                      Product RangeRTV100 Series
                      SVHCTo Be Advised

                      Product Overview

                      RTV108 2.8OZ TUBE is a RTV100 series adhesive sealant. It is a one component, ready-to-use adhesive sealant that is extremely versatile. This cure is a tough, durable, resilient silicone rubber on exposure to atmospheric moisture at room temperature. Acetic acid vapor is released from the sealant surface as a by-product of cure. Sealant is a standard strength paste consistency product that can be applied to vertical and overhead surfaces where pourable/self-levelling sealants are impractical. Since this sealant utilizes a moisture cure system, this must not be used in thicknesses of greater than 6mm. Potential applications include general purpose bonding, sealing, electrical insulation, formed in-place gaskets. Can be applied to vertical or overhead surfaces.

                      • Capability to cure at room temperature and ambient humidity
                      • Self adhesion properties, low temperature flexibility
                      • High temperature performance
                      • Excellent weatherability and ozone and chemical resistance
                      • Excellent electrical insulation properties
                      • Paste consistency, translucent color
                      • 2.8fl.oz (US) volume, 400g/min application rate
                      • 28kg/cm² tensile strength
                      • UL - File 36952
                      • 204°C maximum continuous operating temperature

                      Technical Specifications

                      Sealant Type

                      Silicone

                      Dispensing Method

                      Tube

                      Volume

                      2.8fl.oz (US)

                      Product Range

                      RTV100 Series

                      Sealant Applications

                      Electrical, Electronics

                      Sealant Color

                      Transparent

                      Weight

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Safety Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.