New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Chemicals & Adhesives
                      3. Sealants
                      Print Page

                      RTV159 2.8OZ TUBE

                      Sealant, Silicone, 1-Part, Ceramics/Glass/Metals/Plastics/Rubber, Tube, Red, 2.8fl.oz (US)

                      MOMENTIVE PERFORMANCE MATERIALS RTV159 2.8OZ TUBE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOMENTIVE PERFORMANCE MATERIALS
                      Manufacturer Part NoRTV159 2.8OZ TUBE
                      Newark Part No.00Z650
                      Product RangeRTV157/9 Series
                      Also Known AsRTV159-85ML
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      25 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$56.240
                      10+$54.110
                      25+$52.350
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $56.24
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOMENTIVE PERFORMANCE MATERIALS
                      Manufacturer Part NoRTV159 2.8OZ TUBE
                      Newark Part No.00Z650
                      Product RangeRTV157/9 Series
                      Also Known AsRTV159-85ML
                      Technical Datasheet

                      Data Sheet

                      Sealant TypeSilicone
                      Sealant ApplicationsCeramics, Glass, Metals, Plastics, Rubber
                      Dispensing MethodTube
                      Sealant ColorRed
                      Volume2.8fl.oz (US)
                      Weight-
                      Product RangeRTV157/9 Series
                      SVHCTo Be Advised

                      Product Overview

                      The RTV159 2.8OZ TUBE is an one-component, ready-to-use high strength Silicone Rubber Adhesive Sealant. They cure to tough resilient silicone rubber on exposure to atmospheric moisture at room temperature, release acetic acid vapors as a by-product of cure. High strength paste, temperature-resistant red tube.

                      • High temperature performance
                      • Low temperature flexibility
                      • Room temperature cure
                      • General primerless adhesion
                      • Excellent electrical insulation properties
                      • Excellent weatherability, ozone and chemical resistance
                      • Non-flowable

                      Applications

                      Consumer Electronics

                      Technical Specifications

                      Sealant Type

                      Silicone

                      Dispensing Method

                      Tube

                      Volume

                      2.8fl.oz (US)

                      Product Range

                      RTV157/9 Series

                      Sealant Applications

                      Ceramics, Glass, Metals, Plastics, Rubber

                      Sealant Color

                      Red

                      Weight

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Safety Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.