New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Chemicals & Adhesives
                      3. Sealants
                      Print Page

                      TSE397-C 100G

                      Adhesive Sealant, Silicone, Fast Cure, Electronics, Tube, Transparent, 100 g, Non-corrosive, 1-Part

                      MOMENTIVE PERFORMANCE MATERIALS TSE397-C 100G
                      MOMENTIVE PERFORMANCE MATERIALS TSE397-C 100G
                      MOMENTIVE PERFORMANCE MATERIALS TSE397-C 100G
                      MOMENTIVE PERFORMANCE MATERIALS TSE397-C 100G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOMENTIVE PERFORMANCE MATERIALS
                      Manufacturer Part NoTSE397-C 100G
                      Newark Part No.21J9764
                      Product RangeTSE397C Series
                      Also Known AsTSE397C-100G
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 2 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+$46.210
                      5+$44.350
                      10+$42.510
                      25+$41.580
                      50+$40.660
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $46.21
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOMENTIVE PERFORMANCE MATERIALS
                      Manufacturer Part NoTSE397-C 100G
                      Newark Part No.21J9764
                      Product RangeTSE397C Series
                      Also Known AsTSE397C-100G
                      Technical Datasheet

                      Data Sheet

                      Adhesive TypeEpoxy
                      Sealant TypeSilicone
                      Adhesive ColourTransparent
                      Cure-
                      Sealant ApplicationsCeramics, Glass, Metals, Plastics, Rubber
                      Tensile Strength-
                      Dispensing MethodTube
                      Sealant ColorTranslucent
                      Volume-
                      Weight100g
                      Product RangeTSE397C Series
                      SVHCTo Be Advised

                      Product Overview

                      TSE397-C 100G is a one-component, fast cure, non-corrosive silicone adhesive sealant that cures on exposure to atmospheric moisture to form an elastic silicone rubber. It has a pourable consistency and excellent corrosion-free adhesion to metals, including copper, plastics, ceramics, glass, etc without the use of primers. Application includes insulating adhesive seal and coating for electrical and electronic parts, waterproof sealant for electrical, electronic and communication equipment, general adhesive for metals, glass, plastics, etc. Approval are UL94 HB recognized (File No: E56745): TSE397-B, TSE397-C, TSE397-W.

                      • Non-corrosive to metals: meets MIL-A-46146B corrosion test
                      • Low odor releases an alcohol vapor during cure, clear color
                      • Primerless adhesion to many substrates
                      • Excellent high and low temperature resistance from -55°C to 200°C
                      • Excellent weatherability, ozone, and chemical resistance
                      • Excellent electrical insulation properties
                      • Simple and easy-to-use one-component system

                      Notes

                      Wear eye protection and protective gloves as required while handling the product. Maintain adequate ventilation in the work place at all times. For industrial use only.

                      Technical Specifications

                      Adhesive Type

                      Epoxy

                      Adhesive Colour

                      Transparent

                      Sealant Applications

                      Ceramics, Glass, Metals, Plastics, Rubber

                      Dispensing Method

                      Tube

                      Volume

                      -

                      Product Range

                      TSE397C Series

                      Sealant Type

                      Silicone

                      Cure

                      -

                      Tensile Strength

                      -

                      Sealant Color

                      Translucent

                      Weight

                      100g

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.