New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. DDR Termination Regulators
                      Print Page

                      MP20073DH-LF-P

                      DDR Termination Regulator, DDR2, DDR3, 1.3V to 6V in, 2A, MSOP-EP-8

                      MONOLITHIC POWER SYSTEMS (MPS) MP20073DH-LF-P
                      MONOLITHIC POWER SYSTEMS (MPS) MP20073DH-LF-P
                      MONOLITHIC POWER SYSTEMS (MPS) MP20073DH-LF-P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                      Manufacturer Part NoMP20073DH-LF-P
                      Newark Part No.54AH3308
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      570 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.010
                      10+$2.430
                      25+$2.370
                      50+$2.360
                      100+$2.340
                      250+$2.260
                      500+$1.420
                      1000+$1.190
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $3.01
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                      Manufacturer Part NoMP20073DH-LF-P
                      Newark Part No.54AH3308
                      Technical Datasheet

                      Data Sheet

                      Memory SupportedDDR2, DDR3
                      Source / Sink Current2A
                      Supply Voltage Min1.3V
                      Supply Voltage Max6V
                      DDR Regulator Case StyleMSOP-EP
                      IC Case / PackageMSOP-EP
                      No. of Pins8Pins
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      MSLMSL 2 - 1 year
                      SVHCNo SVHC (19-Jan-2021)

                      Product Overview

                      • 2A, DDR termination regulator
                      • Up to 2A integrated sink/source linear regulator with VREF/2 divider reference for DDR termination
                      • Requires only 20µF ceramic output capacitance
                      • 3.3V drive voltage
                      • 1.3V input (VDDQ) helps reduce total power dissipation
                      • Integrated divider tracks VREF for VTT and VTTREF
                      • Kelvin sensing (VTTSEN)
                      • ±30mV accuracy for VTT and VTTREF
                      • Built-in soft-start, UVLO and OCL
                      • Thermal shutdown

                      Notes

                      MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

                      Technical Specifications

                      Memory Supported

                      DDR2, DDR3

                      Supply Voltage Min

                      1.3V

                      DDR Regulator Case Style

                      MSOP-EP

                      No. of Pins

                      8Pins

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (19-Jan-2021)

                      Source / Sink Current

                      2A

                      Supply Voltage Max

                      6V

                      IC Case / Package

                      MSOP-EP

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 2 - 1 year

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (19-Jan-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.