Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 10+ | $2.680 |
| 25+ | $2.450 |
| 50+ | $2.230 |
| 100+ | $2.000 |
| 250+ | $1.770 |
| 500+ | $1.650 |
| 1000+ | $1.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP24881GN-Z
Newark Part No.46AM3065
TopologySynchronous Buck (Step Down)
LED Driver TypeNon Isolated
Input Voltage Min5.7V
Input Voltage Max60V
Output Voltage Max-
Output Current Max1.1A
Output Current Max1.1A
Switching Frequency Typ2MHz
IC MountingSurface Mount
IC Case / PackageSOIC-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Topology
Synchronous Buck (Step Down)
Input Voltage Min
5.7V
Output Voltage Max
-
Output Current Max
1.1A
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Qualification
-
LED Driver Type
Non Isolated
Input Voltage Max
60V
Output Current Max
1.1A
Switching Frequency Typ
2MHz
IC Case / Package
SOIC-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate