Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.660 |
| 5000+ | $1.650 |
| 10000+ | $1.640 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$4,150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3370GN-Z
Newark Part No.01AM0227
TopologyBoost
LED Driver Type-
Input Voltage Min3.5V
Input Voltage Max36V
Output Voltage Max38V
Output Current Max-
Output Current Max-
Switching Frequency Typ400kHz
IC MountingSurface Mount
IC Case / PackageHSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Topology
Boost
Input Voltage Min
3.5V
Output Voltage Max
38V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Qualification
-
LED Driver Type
-
Input Voltage Max
36V
Output Current Max
-
Switching Frequency Typ
400kHz
IC Case / Package
HSOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Alternatives for MP3370GN-Z
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate