Print Page
Image is for illustrative purposes only. Please refer to product description.
478 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.370 |
10+ | $3.780 |
25+ | $3.350 |
50+ | $3.120 |
100+ | $2.890 |
250+ | $2.650 |
500+ | $2.640 |
1000+ | $2.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3398HGS-P
Newark Part No.78AK7227
TopologyBoost
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max33V
Output Voltage Max80V
Output Current Max400mA
Output Current Max400mA
Switching Frequency Typ500kHz
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleSOIC
No. of Outputs4Outputs
Switching Frequency500kHz
Technical Specifications
Topology
Boost
Input Voltage Min
4.5V
Output Voltage Max
80V
Output Current Max
400mA
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
SOIC
Switching Frequency
500kHz
LED Driver Type
-
Input Voltage Max
33V
Output Current Max
400mA
Switching Frequency Typ
500kHz
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Device Topology
Boost
No. of Outputs
4Outputs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate