Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP5025CGQV-P
Newark Part No.26AK2515
Your Part Number
Packaging Options
500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.060 |
| 10+ | $5.750 |
| 25+ | $5.510 |
| 50+ | $5.260 |
| 100+ | $5.130 |
| 250+ | $5.120 |
| 500+ | $5.100 |
| 1000+ | $5.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP5025CGQV-P
Newark Part No.26AK2515
No. of Channels1Channels
Controller ApplicationsDisk Drives, Hot Swap, Laptops, Networking, PC Cards, Servers
Input Voltage-
Supply Voltage Min4.5V
Supply Voltage Max16V
IC Case / PackageQFN
No. of Pins22Pins
Controller IC Case StyleQFN
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionHot Swap Controller with Current Monitor
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
No. of Channels
1Channels
Input Voltage
-
Supply Voltage Max
16V
No. of Pins
22Pins
Power Switch
MOSFET
IC Function
Hot Swap Controller with Current Monitor
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Controller Applications
Disk Drives, Hot Swap, Laptops, Networking, PC Cards, Servers
Supply Voltage Min
4.5V
IC Case / Package
QFN
Controller IC Case Style
QFN
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate