Print Page
Image is for illustrative purposes only. Please refer to product description.
333 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.910 |
| 10+ | $2.290 |
| 25+ | $2.150 |
| 50+ | $2.060 |
| 100+ | $1.980 |
| 250+ | $1.890 |
| 500+ | $1.830 |
| 1000+ | $1.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP5611GQT-P
Newark Part No.78AK7231
IC FunctionAMOLED Display Power Supply
Supply Voltage Min2.9V
Supply Voltage Max5.2V
IC Package TypeTQFN-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
IC Function
AMOLED Display Power Supply
Supply Voltage Max
5.2V
No. of Pins
16Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
2.9V
IC Package Type
TQFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate