Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP86992GMJ-P
Newark Part No.79AK4952
Your Part Number
217 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.920 |
| 10+ | $4.660 |
| 25+ | $4.450 |
| 50+ | $4.230 |
| 100+ | $4.060 |
| 250+ | $4.040 |
| 500+ | $4.030 |
| 1000+ | $4.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP86992GMJ-P
Newark Part No.79AK4952
Input Voltage Min3V
Input Voltage Max16V
Output Current50A
Output Voltage Min-
Output Voltage Max-
DC / DC Converter IC CaseLGA
No. of Pins41Pins
Switching Frequency Max3MHz
Product Range-
IC Generic NumberMP86992
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Input Voltage Min
3V
Output Current
50A
Output Voltage Max
-
No. of Pins
41Pins
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Input Voltage Max
16V
Output Voltage Min
-
DC / DC Converter IC Case
LGA
Switching Frequency Max
3MHz
IC Generic Number
MP86992
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
