Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ1923GRE-AEC1-P
Newark Part No.79AK4813
Your Part Number
470 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ1923GRE-AEC1-P
Newark Part No.79AK4813
Input Voltage Min5V
Input Voltage Max17V
Output Current8A
Output Voltage Min-1V
Output Voltage Max100V
DC / DC Converter IC CaseQFN-EP
No. of Pins10Pins
Switching Frequency Max-
Product Range-
IC Generic NumberMPQ1923
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Input Voltage Min
5V
Output Current
8A
Output Voltage Max
100V
No. of Pins
10Pins
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Input Voltage Max
17V
Output Voltage Min
-1V
DC / DC Converter IC Case
QFN-EP
Switching Frequency Max
-
IC Generic Number
MPQ1923
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
