Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ3326BGRE-AEC1-P
Newark Part No.81AK0510
500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.570 |
10+ | $4.330 |
25+ | $3.750 |
50+ | $3.420 |
100+ | $3.090 |
250+ | $2.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ3326BGRE-AEC1-P
Newark Part No.81AK0510
Topology-
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max16V
Output Voltage Max-
Output Current Max80mA
Output Current Max80mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageQFN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification StandardAEC-Q100
Device Topology-
Driver Case StyleQFN
No. of Outputs16Outputs
Switching Frequency-
Technical Specifications
Topology
-
Input Voltage Min
4.5V
Output Voltage Max
-
Output Current Max
80mA
IC Mounting
Surface Mount
No. of Pins
24Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Driver Case Style
QFN
Switching Frequency
-
LED Driver Type
-
Input Voltage Max
16V
Output Current Max
80mA
Switching Frequency Typ
-
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Device Topology
-
No. of Outputs
16Outputs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate