Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ79500FSGQE-0000-AEC1-P
Newark Part No.25AM6825
Your Part Number
5,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.680 |
| 10+ | $6.010 |
| 25+ | $5.590 |
| 50+ | $5.160 |
| 100+ | $4.600 |
| 250+ | $3.860 |
| 500+ | $3.710 |
| 1000+ | $3.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ79500FSGQE-0000-AEC1-P
Newark Part No.25AM6825
Reset Threshold Voltage – Min-
Reset Threshold Voltage – Max-
Reset Threshold Voltage - Nom-
No. of Monitored Voltages6Monitors
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Reset Output Type-
IC Case / PackageWFQFN
No. of Pins16Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Reset Threshold Voltage – Min
-
Reset Threshold Voltage - Nom
-
Supply Voltage Min
2.7V
Reset Output Type
-
No. of Pins
16Pins
Delay Time
-
Operating Temperature Max
150°C
Qualification
AEC-Q100
Reset Threshold Voltage – Max
-
No. of Monitored Voltages
6Monitors
Supply Voltage Max
5.5V
IC Case / Package
WFQFN
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
