Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.810 |
100+ | $15.810 |
500+ | $15.810 |
1000+ | $15.810 |
2500+ | $15.810 |
Price for:Each
Minimum: 1
Multiple: 1
$15.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-21.020-1.2M
Newark Part No.97AK2003
BNC Connector TypeBNC Plug
Test Connector Type B4mm Stackable Banana Plug, Shrouded x2
Lead Length - Imperial3.94ft
Lead Length - Metric1.2m
Insulator ColourBlack, Red
Current Rating3A
Voltage Rating500V
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
AI-21.020-1.2M is an insulated BNC male connector that breaks out to 2 shrouded & stackable 4mm banana connectors.
- Brass, nickel plated body, PA (nylon) insulation, PVC jacket
- CATI 500V, CATII 150V voltage rating, 3A current rating
- 1.2m cable length
- Black and red color cable
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
3.94ft
Insulator Colour
Black, Red
Voltage Rating
500V
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
4mm Stackable Banana Plug, Shrouded x2
Lead Length - Metric
1.2m
Current Rating
3A
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate