Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2626-N-72-2
Newark Part No.78AK2938
Product RangeBU-2626-N Series
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.600 |
5+ | $15.940 |
10+ | $15.150 |
20+ | $14.560 |
Price for:Each
Minimum: 1
Multiple: 1
$17.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2626-N-72-2
Newark Part No.78AK2938
Product RangeBU-2626-N Series
Test Connector Type ABanana Plug
Test Connector Type BBanana Plug
Lead Length - Imperial72"
Lead Length - Metric1.82m
Insulator ColourRed
Current Rating6.5A
Voltage Rating5kVDC
Product RangeBU-2626-N Series
Technical Specifications
Test Connector Type A
Banana Plug
Lead Length - Imperial
72"
Insulator Colour
Red
Voltage Rating
5kVDC
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
Banana Plug
Lead Length - Metric
1.82m
Current Rating
6.5A
Product Range
BU-2626-N Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate