Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150088100
Newark Part No.97AK2169
Product RangeBU-4150088 Series
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.840 |
100+ | $4.510 |
500+ | $4.210 |
1000+ | $3.880 |
2500+ | $3.540 |
Price for:Each
Minimum: 1
Multiple: 1
$4.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150088100
Newark Part No.97AK2169
Product RangeBU-4150088 Series
Connector to Connector90° U.FL Jack to 90° U.FL Jack
Coaxial Cable Type1.37mm
Impedance50ohm
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Jacket Color-
Product RangeBU-4150088 Series
Technical Specifications
Connector to Connector
90° U.FL Jack to 90° U.FL Jack
Impedance
50ohm
Cable Length - Metric
100mm
Product Range
BU-4150088 Series
Coaxial Cable Type
1.37mm
Cable Length - Imperial
3.9"
Jacket Color
-
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate