Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-5100-A-180-0
Newark Part No.62M3262
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-5100-A-180-0
Newark Part No.62M3262
BNC Connector TypeBNC Plug
Test Connector Type BFree End
Voltage Rating300Vrms
Current Rating-
Insulator Colour-
Lead Length - Metric4.6m
Lead Length - Imperial180"
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- BU-5100-A BNC male breakout to tinned end wires
- Constructed with 20AWG tinned copper wire with PVC insulation rated to 105°C
- PVC wire insulation, tarnish-resistant, plated bras BNC male body
- Gold-plated brass BNC male contact, ABS housing
- Voltage rating is 300VRMS on centre conductor
- Length is 180”
Technical Specifications
BNC Connector Type
BNC Plug
Voltage Rating
300Vrms
Insulator Colour
-
Lead Length - Imperial
180"
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
Free End
Current Rating
-
Lead Length - Metric
4.6m
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
