Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $23.900 |
| 100+ | $22.230 |
| 500+ | $20.800 |
| 1000+ | $19.120 |
| 2500+ | $17.460 |
Price for:Each
Minimum: 47
Multiple: 1
$1,123.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P1296
Newark Part No.66W1156
Inter Series Connector ABNC Coaxial
Convert From Positions1Positions
Convert From GenderPlug
Inter Series Connector BBinding Post
Convert To Positions2Positions
Convert To Gender-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Inter Series Connector A
BNC Coaxial
Convert From Gender
Plug
Convert To Positions
2Positions
Product Range
-
Convert From Positions
1Positions
Inter Series Connector B
Binding Post
Convert To Gender
-
SVHC
No SVHC (19-Jan-2021)
Alternatives for BU-P1296
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate