Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $132.710 |
5+ | $117.920 |
10+ | $104.500 |
20+ | $92.530 |
Price for:Each
Minimum: 1
Multiple: 1
$132.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P5223-18
Newark Part No.44AM7798
Connector to ConnectorTriaxial BNC Plug to Triaxial BNC Plug
Coaxial Cable TypeBelden 9222
Impedance50ohm
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Jacket ColorYellow
Product Range-
Technical Specifications
Connector to Connector
Triaxial BNC Plug to Triaxial BNC Plug
Impedance
50ohm
Cable Length - Metric
457.2mm
Product Range
-
Coaxial Cable Type
Belden 9222
Cable Length - Imperial
18"
Jacket Color
Yellow
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate