Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No03EN15T044(40/25)
Newark Part No.07WX4444
Product Range03EN Series
Technical Datasheet
836 In Stock
Need more?
72 Delivery in 1-3 Business Days(US stock)
764 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $20.030 |
100+ | $18.170 |
250+ | $16.770 |
500+ | $15.470 |
1000+ | $14.440 |
Price for:Each
Minimum: 1
Multiple: 1
$20.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No03EN15T044(40/25)
Newark Part No.07WX4444
Product Range03EN Series
Technical Datasheet
Switching Temperature40°C
Reset Temperature25°C
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating16A @ 250VAC
Product Range03EN Series
SVHCLead (14-Jun-2023)
Product Overview
- 0 to 260°C Response temperature
Technical Specifications
Switching Temperature
40°C
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
03EN Series
Reset Temperature
25°C
Sensor Terminals
Quick Connect
Contact Rating
16A @ 250VAC
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate