Print Page
Image is for illustrative purposes only. Please refer to product description.

19 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.760 |
| 10+ | $3.610 |
Price for:Each
Minimum: 1
Multiple: 1
$3.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No10679
Newark Part No.96K1699
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type B Plug
Connector BUSB Type B Plug
Cable Length - Metric4.57m
Cable Length - Imperial15ft
USB StandardUSB 2.0
Jacket ColorBeige
Electronic Marking-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
High speed 480Mb cables. Used for many USB connections.
- Color: Beige
- Length: 10 Ft
Technical Specifications
Connector A
USB Type A Plug
Connector B
USB Type B Plug
Cable Length - Imperial
15ft
Jacket Color
Beige
Product Range
-
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Metric
4.57m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (23-Jan-2024)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
