Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No1N751A
Newark Part No.
Full Reel13T8946
Cut Tape13T8945
Your Part Number
48,165 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.140 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.140 |
| 10+ | $0.118 |
| 50+ | $0.053 |
| 100+ | $0.038 |
| 500+ | $0.028 |
| 1000+ | $0.025 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1N751A
Newark Part No.
Full Reel13T8946
Cut Tape13T8945
Technical Datasheet
Zener Voltage Nom5.1V
Power Dissipation500mW
Diode Case StyleDO-35 (DO-204AH)
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2020)
Alternatives for 1N751A
1 Product Found
Product Overview
The 1N751A is a Zener Diode features high reliability and very sharp reverse characteristics. This diode is suitable for voltage stabilization applications.
- 1.5V at 200mA Forward voltage
- 20mA for 17Ω Reverse current
- 1µA at 1V Reverse leakage current
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Automotive Systems, Electronics Design, Power Supplies
Technical Specifications
Zener Voltage Nom
5.1V
Diode Case Style
DO-35 (DO-204AH)
Operating Temperature Max
200°C
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
