Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24160
Newark Part No.83X6736
Product RangeMulticomp PRO Weather Proof Cases
Your Part Number
Technical Datasheet
116 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $111.000 |
| 5+ | $107.170 |
| 20+ | $102.970 |
Price for:Each
Minimum: 1
Multiple: 1
$111.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24160
Newark Part No.83X6736
Product RangeMulticomp PRO Weather Proof Cases
Technical Datasheet
Carrying Case MaterialPolymer
Case ColorBlack
External Height - Imperial12"
External Height - Metric304.8mm
External Width - Imperial15.5"
External Width - Metric390mm
External Depth - Imperial22.5"
External Depth - Metric570mm
Product RangeMulticomp PRO Weather Proof Cases
SVHCNo SVHC (17-Jan-2023)
Product Overview
Durable equipment case provides maximum shock protection for contents making it useful for instruments, audio/video equipment, tactical gear, photographic equipment and test equipment. Cubed foam insert for custom use.
- Built-in O-ring with secure latches prevent water and moisture damage to contents
- Padlock compatible for additional security
- High-density polymer provides outstanding strength and corrosion resistance
- External dimensions (L x W x H): 22 1/2" x 15 1/2" x 12"
- Internal dimensions (L x W x H): 21 ½" x 14" x 10 ½"
- Lid depth: 4"
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Instrumentation, Industrial, Maintenance & Repair, Safety, Utilities
Technical Specifications
Carrying Case Material
Polymer
External Height - Imperial
12"
External Width - Imperial
15.5"
External Depth - Imperial
22.5"
Product Range
Multicomp PRO Weather Proof Cases
Case Color
Black
External Height - Metric
304.8mm
External Width - Metric
390mm
External Depth - Metric
570mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for 22-24160
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate