Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2226TG
Newark Part No.08N6834
Product Range2226
Your Part Number
13,746 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.046 |
| 250+ | $0.035 |
| 500+ | $0.031 |
| 1000+ | $0.028 |
| 5000+ | $0.026 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2226TG
Newark Part No.08N6834
Product Range2226
Technical Datasheet
Product Range2226
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingGold Plated Contacts
For Use WithWire-to-Board Crimp Housings
Wire Size AWG Min28AWG
Contact MaterialBrass
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 2226TG is a socket Terminal for wire to board crimp housings. It accepts 28 to 24 AWG cable conductor size and made of phosphor bronze with gold-plated finish.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
2226
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (15-Jan-2019)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Wire-to-Board Crimp Housings
Contact Material
Brass
Technical Docs (1)
Alternatives for 2226TG
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
