Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.49 |
| 10+ | $9.44 |
Price for:Each
Minimum: 1
Multiple: 1
$10.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-12309
Newark Part No.61T4193
Connector Type AXLR Jack
Connector to Connector1/4" Mono Phone Plug to XLR Receptacle
Connector Type B1/4" Mono Phone Plug
Cable Length - Imperial30ft
Cable Length - Metric9m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
The 24-12309 from Stellar Labs is a 30ft 3-pin XLR female to 1/4inch phono plug cable. The balanced microphone cable with a 3-pin XLR connector on each end, male to female for use with balance amplifiers. Genuine rubber construction makes for flexible, easy to handle cable ideal for the performer that does not need to be distracted by his equipment.
- Black colour cable
Applications
Audio
Technical Specifications
Connector Type A
XLR Jack
Connector Type B
1/4" Mono Phone Plug
Cable Length - Metric
9m
Product Range
-
Connector to Connector
1/4" Mono Phone Plug to XLR Receptacle
Cable Length - Imperial
30ft
Jacket Color
Black
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate