Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.830 |
| 5+ | $4.350 |
Price for:Each
Minimum: 1
Multiple: 1
$4.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No27-5926
Newark Part No.56T2519
No. of Contacts-
GenderJack
Contact PlatingNickel Plated Contacts
Connector Body Material-
Connector Colour-
External Diameter-
Product Range-
SVHCTo Be Advised
Product Overview
RCA Jack Bulkhead Coupler (2) Pack= 2 Yellow Nickel Plated Mounting Hole: .375"
Technical Specifications
No. of Contacts
-
Contact Plating
Nickel Plated Contacts
Connector Colour
-
Product Range
-
Gender
Jack
Connector Body Material
-
External Diameter
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate