Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2N2646
Newark Part No.35C0693
Product Range2N2646 / 2N2647
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N2646
Newark Part No.35C0693
Product Range2N2646 / 2N2647
Technical Datasheet
Repetitive Peak Forward Current Itrm2A
Peak Emitter Current1µA
Valley Current Iv6mA
Transistor Case StyleTO-18
No. of Pins3 Pin
Operating Temperature Max125°C
Product Range2N2646 / 2N2647
MSL-
SVHCNo SVHC (19-Jan-2021)
Product Overview
General purpose silicon PN unijunction transistor that is designed for general purpose industrial applications. The device is popular as a triggering device and is not suited for driving power loads.
- 300mW power dissipation
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Repetitive Peak Forward Current Itrm
2A
Valley Current Iv
6mA
No. of Pins
3 Pin
Product Range
2N2646 / 2N2647
SVHC
No SVHC (19-Jan-2021)
Peak Emitter Current
1µA
Transistor Case Style
TO-18
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability