New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Speakers & Receivers
                      Print Page

                      53-820

                      TWEETER, 2 TO 20KHZ, 50W, 89MM SQ

                      MULTICOMP PRO 53-820
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No53-820
                      Newark Part No.74R5075
                      140 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.070
                      4+$0.979
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.07
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No53-820
                      Newark Part No.74R5075
                      Transducer FunctionHorn Tweeter
                      Power Rating RMS100W
                      Driver TypeTweeter
                      Impedance-
                      External Width - Metric89mm
                      Power Rating Nom50W
                      Resonant Frequency-
                      Sound Pressure Level (SPL)-
                      Speaker ShapeRound with Square Frame
                      External Width - Imperial3.504"
                      Frequency Range2kHz to 20kHz
                      Frequency Response Min2kHz
                      Frequency Response Max20kHz
                      Temperature Grade-
                      Speaker MountingPanel Mount
                      IP Rating-
                      Product Range-
                      External Length - Metric89mm
                      External Length - Imperial3.504"
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      53-820 is a compact, high-performance tweeter designed for audio applications requiring crisp and clear high-frequency sound. With a frequency range of 2KHz to 20KHz and a 50W power handling capacity, it is suitable for professional and home audio systems.

                      • Delivers detailed and accurate high-frequency audio
                      • Ensures reliable performance in various sound system setups
                      • Fits easily into speaker enclosures for streamlined installations
                      • Produces clear and crisp audio with minimal distortion
                      • Ideal for use in home audio systems, PA systems, and custom speaker builds

                      Technical Specifications

                      Transducer Function

                      Horn Tweeter

                      Driver Type

                      Tweeter

                      External Width - Metric

                      89mm

                      Resonant Frequency

                      -

                      Speaker Shape

                      Round with Square Frame

                      Frequency Range

                      2kHz to 20kHz

                      Frequency Response Max

                      20kHz

                      Speaker Mounting

                      Panel Mount

                      Product Range

                      -

                      External Length - Imperial

                      3.504"

                      Power Rating RMS

                      100W

                      Impedance

                      -

                      Power Rating Nom

                      50W

                      Sound Pressure Level (SPL)

                      -

                      External Width - Imperial

                      3.504"

                      Frequency Response Min

                      2kHz

                      Temperature Grade

                      -

                      IP Rating

                      -

                      External Length - Metric

                      89mm

                      SVHC

                      No SVHC (23-Jan-2024)

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.