New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Speakers & Receivers
                      Print Page

                      55-1300

                      Cone Woofer, 10", Aluminum, Musical Instrument Speaker

                      MULTICOMP PRO 55-1300
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No55-1300
                      Newark Part No.96B5164
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      129 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$25.620
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $25.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No55-1300
                      Newark Part No.96B5164
                      Technical Datasheet

                      Data Sheet

                      Transducer FunctionSpeaker
                      Power Rating RMS70W
                      Driver TypeWoofer
                      External Diameter - Metric256mm
                      Impedance8ohm
                      Power Rating Nom70W
                      External Width - Metric-
                      Sensitivity (dB)90dB
                      Resonant Frequency45Hz
                      Sound Pressure Level (SPL)90dB
                      Speaker ShapeRound
                      External Diameter - Imperial10.079"
                      Product Dimensions256mm
                      External Width - Imperial-
                      Frequency Range8kHz
                      Frequency Response Min45Hz
                      Frequency Response Max10kHz
                      Temperature Grade-
                      IP Rating-
                      Speaker MountingPanel Mount
                      Product Range-
                      Power Rating Max100W
                      External Length - Metric-
                      External Depth - Metric107mm
                      External Length - Imperial-
                      External Depth - Imperial4.213"
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Full range speaker is ideal for all sound reinforcement applications, especially musical instrument. It is especially suitable for use in guitar and bass guitar cabinets.

                      • Aluminum cone
                      • Treated cloth surround
                      • Stamped steel basket
                      • 1. 5” voice coil
                      • 20oz. magnet :
                      • Power Capacity: 70W/100W RMS/peak
                      • Sensitivity: 90dB (W/M)
                      • Impedance: 8Ω
                      • Re: 6. 9ohm
                      • Le: 0. 65mH
                      • Frequency response: 45Hz~10KHz
                      • Fs: 45Hz
                      • Qts: 0. 87
                      • Qes: 1. 07
                      • Qms: 4. 73
                      • Vas: 71. 34 (liters)
                      • Xmax: 3. 35mm Dimensions:
                      • Overall frame diameter: 10. 08”
                      • Required cutout: 9. 21”
                      • Mounting depth: 4. 21

                      Applications

                      Audio, Hobby & Education

                      Technical Specifications

                      Transducer Function

                      Speaker

                      Driver Type

                      Woofer

                      Impedance

                      8ohm

                      External Width - Metric

                      -

                      Resonant Frequency

                      45Hz

                      Speaker Shape

                      Round

                      Product Dimensions

                      256mm

                      Frequency Range

                      8kHz

                      Frequency Response Max

                      10kHz

                      IP Rating

                      -

                      Product Range

                      -

                      External Length - Metric

                      -

                      External Length - Imperial

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Power Rating RMS

                      70W

                      External Diameter - Metric

                      256mm

                      Power Rating Nom

                      70W

                      Sensitivity (dB)

                      90dB

                      Sound Pressure Level (SPL)

                      90dB

                      External Diameter - Imperial

                      10.079"

                      External Width - Imperial

                      -

                      Frequency Response Min

                      45Hz

                      Temperature Grade

                      -

                      Speaker Mounting

                      Panel Mount

                      Power Rating Max

                      100W

                      External Depth - Metric

                      107mm

                      External Depth - Imperial

                      4.213"

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.