Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $7.880 |
Price for:Each
Minimum: 1
Multiple: 1
$7.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No555-11953
Newark Part No.26Y8813
Connector to ConnectorXLR Plug to XLR Receptacle
Connector Type AXLR 3 Position Plug
Connector Type BXLR 3 Position Jack
Cable Length - Imperial15ft
Cable Length - Metric4.57m
Jacket Color-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 555-11953 from Stellar Labs is a 3 pin male to female double shielded premium DMX cable. This highly flexible cable features double shield construction with tough outer jacket, making this the ideal choice for road use. Twisted pair design with 110 ohm nominal impedance is specifically intended for use with DMX-512 controlled professional lighting and effects fixtures. It is terminated with rugged metal 3 pin XLR male to female connectors.
- Overall length is 15ft
- Overall outer diameter is 6mm
Applications
Audio
Technical Specifications
Connector to Connector
XLR Plug to XLR Receptacle
Connector Type B
XLR 3 Position Jack
Cable Length - Metric
4.57m
Product Range
-
Connector Type A
XLR 3 Position Plug
Cable Length - Imperial
15ft
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate