Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No555-15465
Newark Part No.55W7885
Product RangeRack Panels 1U
Your Part Number
22 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.540 |
| 4+ | $5.430 |
Price for:Each
Minimum: 1
Multiple: 1
$5.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No555-15465
Newark Part No.55W7885
Product RangeRack Panels 1U
Panel TypeRack Panel
Rack U Height1U
Panel MaterialSteel
Body ColorBlack
For Use WithStandard 19" Rack Cabinets
External Height - Metric-
External Width - Metric482.6mm
External Height - Imperial-
External Width - Imperial19"
Product RangeRack Panels 1U
SVHCNo SVHC (23-Jan-2024)
Product Overview
555-15465 vented rack panel is a 1U, 19" mesh rack panel designed to provide efficient airflow and cooling in server racks and audio-visual setups. Made from steel with a black powder coating, this panel features punched vent holes and pressed angled edging for enhanced strength and durability.
- Fits standard 19" racks, offering compatibility with most server and AV equipment setups
- Punched vent holes allow optimal airflow, reducing heat buildup and improving equipment performance
- Steel plate with a black powder coating ensures long-lasting protection and strength
- Pressed angled edging adds structural integrity, preventing bending and ensuring stability
- Ideal for use in servers, AV racks, and other equipment requiring efficient cooling
Technical Specifications
Panel Type
Rack Panel
Panel Material
Steel
For Use With
Standard 19" Rack Cabinets
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (23-Jan-2024)
Rack U Height
1U
Body Color
Black
External Height - Metric
-
External Height - Imperial
-
Product Range
Rack Panels 1U
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
