Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No555-15468
Newark Part No.55W7888
Product RangeMulticomp Pro Rack Panels
Your Part Number
269 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.260 |
| 4+ | $7.820 |
Price for:Each
Minimum: 1
Multiple: 1
$8.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No555-15468
Newark Part No.55W7888
Product RangeMulticomp Pro Rack Panels
Panel TypeRack Panel
Rack U Height4U
Panel MaterialSteel
Body ColorBlack
For Use WithStandard 19" Rack Cabinets
External Height - Metric-
External Width - Metric482.6mm
External Height - Imperial-
External Width - Imperial19"
Product RangeMulticomp Pro Rack Panels
SVHCNo SVHC (04-Feb-2026)
Product Overview
4RU 19" Mesh Rack Panel
- 19" rack mount panels
- Steel plate with a black powder coating
- Punched vent holes, allows greater air flow over slotted vents
- Prevents video signal distortion caused by video ground loops
Applications
Mechanical, Enclosures, Patch Panels, Indoor Air
Technical Specifications
Panel Type
Rack Panel
Panel Material
Steel
For Use With
Standard 19" Rack Cabinets
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
4U
Body Color
Black
External Height - Metric
-
External Height - Imperial
-
Product Range
Multicomp Pro Rack Panels
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
