Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No60S019P-301N-B1
Newark Part No.06R5630
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No60S019P-301N-B1
Newark Part No.06R5630
Technical Datasheet
No. of Contacts19Contacts
Connector MountingCable Mount
Contact TerminationSolder
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 60S019P-301N-B1 is a 19-position Mini HDMI Plug with gold-plated copper alloy contacts and solder contact termination. This plug is ideal for cable mounting.
- 0.5A/500V Withstand voltage rating
- 100MΩ Insulation resistance
- 0.4mm Lead spacing
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Audio, Video & Vision, Consumer Electronics, Imaging, Video & Vision, Multimedia
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Plug
Contact Termination
Solder
Connector Body Material
Metal Body
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate