Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No703-0069
Newark Part No.15R2208
Product RangeOVS-06
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $0.529 |
10+ | $0.494 |
50+ | $0.453 |
100+ | $0.419 |
500+ | $0.357 |
1000+ | $0.289 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No703-0069
Newark Part No.15R2208
Product RangeOVS-06
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size0603
Bulb Size0.8mm x 1mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ625nm
Luminous Intensity300mcd
Viewing Angle130°
Lens ShapeRectangular
Product RangeOVS-06
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
The OVS-0608 is a super bright SMD LED with water clear lens, made of A1GalnP/Si chip.
- Small 0603 footprint
- Very wide viewing angle
- 5V at <lt/>100µA Reverse voltage
- -30 to 80°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
LED Color
Red
LED Case Size
0603
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
130°
Product Range
OVS-06
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Bulb Size
0.8mm x 1mm
Forward Voltage
2.1V
Luminous Intensity
300mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 703-0069
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate