Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No78L09
Newark Part No.13AM7939
Product RangeMulticomp Pro Linear Voltage Regulators
Packaging Options
1,805 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.045 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No78L09
Newark Part No.13AM7939
Product RangeMulticomp Pro Linear Voltage Regulators
Output TypeFixed
No. of Outputs1Outputs
Output Voltage - Nom9 V
Output Voltage Min8.64V
Output Voltage Max9.36V
Input Voltage Min12V
Input Voltage Max30V
Product RangeMulticomp Pro Linear Voltage Regulators
Max Output Current0.1 A
Output Current Max100mA
Output Current Max100mA
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
Technical Specifications
Output Type
Fixed
Output Voltage - Nom
9 V
Output Voltage Max
9.36V
Input Voltage Max
30V
Max Output Current
0.1 A
Output Current Max
100mA
No. of Pins
3Pins
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1Outputs
Output Voltage Min
8.64V
Input Voltage Min
12V
Product Range
Multicomp Pro Linear Voltage Regulators
Output Current Max
100mA
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate