New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Cable Grommets
                      Print Page

                      BG-2285

                      Grommet, Round, Open, 15.875 mm, SBR (Styrene Butadiene Rubber), 22.225 mm, 1.6 mm

                      MULTICOMP PRO BG-2285
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoBG-2285
                      Newark Part No.31F2083
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      73 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$90.100
                      5+$72.820
                      10+$63.410
                      25+$55.070
                      50+$48.850
                      100+$45.050
                      Price for:Pack of 100
                      Minimum: 1
                      Multiple: 1
                      $90.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoBG-2285
                      Newark Part No.31F2083
                      Technical Datasheet

                      Data Sheet

                      Grommet TypeOpen
                      Cable Diameter Min-
                      Cable Diameter Max15.875mm
                      Grommet MaterialSBR (Styrene Butadiene Rubber)
                      Mounting Hole Dia22.225mm
                      Panel Thickness Max1.6mm
                      Grommet ColourBlack
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The BG-2285 is a 1.125-inch black Open-type Grommet made of styrene butadiene rubber.

                      • -10 to 180°F Continuous use temperature range
                      • Multicomp Pro products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Applications

                      Industrial, Maintenance & Repair

                      Technical Specifications

                      Grommet Type

                      Open

                      Cable Diameter Max

                      15.875mm

                      Mounting Hole Dia

                      22.225mm

                      Grommet Colour

                      Black

                      SVHC

                      No SVHC (27-Jun-2024)

                      Cable Diameter Min

                      -

                      Grommet Material

                      SBR (Styrene Butadiene Rubber)

                      Panel Thickness Max

                      1.6mm

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.