Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBL-31AA-2
Newark Part No.27AM6117
Product RangeMulticomp Pro LED Lamps
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $0.163 |
Price for:Each
Minimum: 5
Multiple: 5
$0.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBL-31AA-2
Newark Part No.27AM6117
Product RangeMulticomp Pro LED Lamps
LED ColorOrange
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If20mA
Luminous Intensity60mcd
Forward Voltage2.6V
Viewing Angle45°
Height9.6mm
Width4.3mm
Product RangeMulticomp Pro LED Lamps
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Orange
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.6V
Height
9.6mm
Product Range
Multicomp Pro LED Lamps
No. of LEDs
2LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
60mcd
Viewing Angle
45°
Width
4.3mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability