Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBL-31RY-2
Newark Part No.27AM6120
Product RangeMulticomp Pro LED Lamps
Your Part Number
475 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.159 |
Price for:Each
Minimum: 5
Multiple: 5
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBL-31RY-2
Newark Part No.27AM6120
Product RangeMulticomp Pro LED Lamps
LED ColorRed, Yellow
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / ColorR 20mA, Y 20mA
Luminous Intensity / ColorR 10mcd, Y 80mcd
Forward Voltage / ColorR 2.4V, Y 2.4V
Viewing Angle70°
Height9.6mm
Width4.3mm
Product RangeMulticomp Pro LED Lamps
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red, Yellow
LED Mounting
Through Hole
Forward Current / Color
R 20mA, Y 20mA
Forward Voltage / Color
R 2.4V, Y 2.4V
Height
9.6mm
Product Range
Multicomp Pro LED Lamps
No. of LEDs
2LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Color
R 10mcd, Y 80mcd
Viewing Angle
70°
Width
4.3mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
