Print Page
Image is for illustrative purposes only. Please refer to product description.
967 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.208 |
10+ | $0.177 |
50+ | $0.080 |
100+ | $0.057 |
500+ | $0.044 |
1000+ | $0.039 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBSS84-7-F
Newark Part No.66W0896
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds50V
Continuous Drain Current Id130mA
On Resistance Rds(on)1.2ohm
Drain Source On State Resistance1.2ohm
Transistor MountingSurface Mount
Power Dissipation Pd360mW
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max1.7V
Transistor Case StyleSOT-23
Power Dissipation360mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (23-Jan-2024)
Alternatives for BSS84-7-F
3 Products Found
Product Overview
The BSS84-7-F is a -50V P-channel enhancement mode vertical D-MOS Transistor ideal for line current interrupter in telephone sets. It features voltage controlled P-channel small signal switch and can be used with relay, high speed and line transformer drivers.
- High density cell design for low RDS (ON)
- High saturation current
- ±20V Gate to source voltage (VGSO)
- 350°C/W Thermal resistance, junction to ambient
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking, Industrial, Power Management
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
50V
On Resistance Rds(on)
1.2ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
5V
Transistor Case Style
SOT-23
No. of Pins
3Pins
Qualification
-
MSL
-
Transistor Polarity
P Channel
Continuous Drain Current Id
130mA
Drain Source On State Resistance
1.2ohm
Power Dissipation Pd
360mW
Gate Source Threshold Voltage Max
1.7V
Power Dissipation
360mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate