Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoC06026-00007
Newark Part No.53Y2042
Connector to ConnectorType B Plug to Type C Plug
Connector AUSB Type B Plug
Cable Length - Metric0.91m
Connector BUSB Type C Plug
Cable Length - Imperial3ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
Product Overview
USB Type C is here ! Physically, the Type-C port and connector is about the same size as that of the Micro-B USB connector. Measuring just 8.4mm by 2.6mm. This means it's small enough to work for even the smallest peripheral devices. With Type-C, a USB cable's both ends will be the same, allowing for reversible plug orientation. You also don't need to worry about plugging it in upside down. This specific series of cables allows backwards compatibility to USB 2.0 devices. Transfer rates can top 480Mbps. Connect your phone or Macbook to your legacy USB devices with these cables.
- Length: 6'
- Color: Black
- Connectors: USB AM, Type C Male
- Host: USB 2.0 AF
- Devices: USB 3.1 Type C Male
- Maximum Speed: 480Mbps
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector to Connector
Type B Plug to Type C Plug
Cable Length - Metric
0.91m
Cable Length - Imperial
3ft
Jacket Color
Black
Product Range
-
Connector A
USB Type B Plug
Connector B
USB Type C Plug
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate