Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoC06026-00012
Newark Part No.53Y2047
Connector to ConnectorType C Plug to Mini Type B Plug
Connector AMini USB Type B Plug
Connector BUSB Type C Plug
Cable Length - Metric0.91m
Cable Length - Imperial3ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
USB Type C is here ! Physically, the Type-C port and connector is about the same size as that of the Micro-B USB connector. Measuring just 8.4mm by 2.6mm. This means it's small enough to work for even the smallest peripheral devices. With Type-C, a USB cable's both ends will be the same, allowing for reversible plug orientation. You also don't need to worry about plugging it in upside down. This specific series of cables allows backwards compatibility to USB 2.0 devices. Transfer rates can top 480Mbps. Connect your phone or Macbook® to your legacy USB devices with these cables.
- Length: 3'
- Color: Black
- Connectors: USB Mini BM (5 Pin), Type C Male
- Host: USB 2. 0 Mini BM (5 Pin)
- Devices: USB 3. 1 Type C Male
- Maximum Speed: 480Mbps
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector to Connector
Type C Plug to Mini Type B Plug
Connector B
USB Type C Plug
Cable Length - Imperial
3ft
Jacket Color
Black
Product Range
-
Connector A
Mini USB Type B Plug
Cable Length - Metric
0.91m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate